Omron S82S7305 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | Module |
| Current - Output 1 | 600mA |
| Depth | 37.5mm |
| Efficiency | 71% |
| Height | 2.95inch |
| Length | 65mm |
| Max Power Dissipation | 3W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output | 5V |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | S82S |
| Voltage - Output 1 | 5V |
| Width | 37.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S82S7305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.