Omron S82S7728 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Efficiency | 73% |
| Height | 2.95inch |
| Isolation Voltage | 1.5kV |
| Length | 75mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 7.5W |
| Mount | DIN Rail |
| Number of Outputs | 2 |
| Output Power | 7.5W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | S82S |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron S82S7728 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.