Omron S8E1-05024B technical specifications.
| Efficiency | 83% |
| Isolation Voltage | 2kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.2A |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | S8E1 (50W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron S8E1-05024B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.