150W AC/DC switching power supply with a single 12V output at 13A. Features 87% typical efficiency, 3000VAC minimum isolation voltage, and screw terminal block input. Operates within a -20°C to 70°C temperature range, offering 0.5% line regulation and 1% load regulation. Includes a power indicator and 9 pins for connectivity.
Omron S8FS-G15012CD technical specifications.
| Warranty | 3Year |
| Style | DIN Rail |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 13A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 87(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 3(Typ)A |
| Ripple & Noise | 110mV(Max) |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron S8FS-G15012CD to view detailed technical specifications.
No datasheet is available for this part.