The Omron S8JC-Z01512C is a 12V AC/DC switching power supply with a maximum output current of 1.3A and a maximum output power of 15W. It has an efficiency of 80% and a ripple and noise of 100mV. The power supply operates within a temperature range of -10°C to 60°C and has a 5-pin configuration. It also features a power indicator and a screw terminal block input connector.
Omron S8JC-Z01512C technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 1.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15W |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 0.22(Typ)A |
| Tolerance | ±10% |
| Ripple & Noise | 100mV |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron S8JC-Z01512C to view detailed technical specifications.
No datasheet is available for this part.