Omron S8JC-Z35024CD technical specifications.
| Style | DIN Rail |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 14.6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 350W |
| Efficiency | 84(Typ)% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 4.2(Typ)A |
| Tolerance | ±10% |
| Ripple & Noise | 200mV |
| Pin Count | 7 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron S8JC-Z35024CD to view detailed technical specifications.
No datasheet is available for this part.