
The Omron S8JX-G01512CD is a 12V 1.3A 15W AC/DC power supply with a nominal output voltage of 12V and a maximum output current of 1.3A. It operates within a temperature range of -10°C to 60°C and is designed for DIN rail mounting. The power supply has a maximum input voltage of 264V and a minimum input voltage of 85V, making it suitable for a wide range of applications. It has a packaging style of bulk and a package quantity of one unit.
Omron S8JX-G01512CD technical specifications.
| Current - Output 1 | 1.3A |
| Efficiency | 68% |
| Height | 96mm |
| Length | 114.5mm |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.3A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | S8JX-G (15W) |
| Voltage - Output 1 | 12V |
| Width | 39.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8JX-G01512CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
