Omron S8JX-G03515C technical specifications.
| Current - Output 1 | 2.4A |
| Depth | 91mm |
| Efficiency | 73% |
| Length | 39.5mm |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.4A |
| Max Output Voltage | 15V |
| Min Output Voltage | 15V |
| Max Power Dissipation | 35W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 2.4A |
| Output Power | 35W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | S8JX-G (35W) |
| Voltage - Output 1 | 15V |
| Weight | 250g |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8JX-G03515C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.