Omron S8JX-G03515D technical specifications.
| Efficiency | 73% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.4A |
| Max Power Dissipation | 35W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | S8JX-G (35W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Omron S8JX-G03515D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.