Omron S8JX-G05005CD technical specifications.
| Approvals | CE |
| Current - Output 1 | 10A |
| Efficiency | 76% |
| Height | 3.82inch |
| Length | 124.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 50W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | S8JX-G |
| Voltage - Output 1 | 5V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8JX-G05005CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.