Omron S8JX-G10005D technical specifications.
| Current - Output 1 | 20A |
| Efficiency | 76% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 100W |
| Package Quantity | 1 |
| Series | S8JX-G (100W) |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Omron S8JX-G10005D to view detailed technical specifications.
No datasheet is available for this part.