Omron S8JX-G10024 technical specifications.
| Current - Output 1 | 4.5A |
| Depth | 50mm |
| Efficiency | 83% |
| Length | 92mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 100W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | S8JX-G (100W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron S8JX-G10024 to view detailed technical specifications.
No datasheet is available for this part.