Omron S8JX-P10005CD technical specifications.
| Approvals | VDE, CE, cULus, cURus |
| Efficiency | 78% |
| Height | 3.62inch |
| Length | 6.32inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Series | S8JX-P |
| Voltage - Output 1 | 5V |
| Width | 1.65inch |
| RoHS | Compliant |
Download the complete datasheet for Omron S8JX-P10005CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.