The Omron S8JX-P15048 is a 48V 3A AC/DC power supply with an efficiency of 82%. It measures 3.62 inches in height, 6.32 inches in length, and 1.65 inches in width. Operating temperatures range from -10°C to 70°C. The power supply is approved for use in VDE, CE, cULus, and cURus applications.
Omron S8JX-P15048 technical specifications.
| Approvals | VDE, CE, cULus, cURus |
| Efficiency | 82% |
| Height | 3.62inch |
| Length | 6.32inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3A |
| Max Power Dissipation | 150W |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Series | S8JX-P |
| Voltage - Output 1 | 48V |
| Width | 1.65inch |
| RoHS | Not Compliant |
Download the complete datasheet for Omron S8JX-P15048 to view detailed technical specifications.
No datasheet is available for this part.