The Omron S8JX-P60005CD is a 600W AC/DC power supply with a single 5V output. It operates within a temperature range of -10°C to 70°C and has a maximum output current of 120A. The unit is designed for chassis mount and is compliant with RoHS regulations. With an efficiency of 76%, this power supply is suitable for a variety of applications.
Omron S8JX-P60005CD technical specifications.
| Efficiency | 76% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 120A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | S8JX-P (600W) |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron S8JX-P60005CD to view detailed technical specifications.
No datasheet is available for this part.