Omron S8JX-P60012C technical specifications.
| Efficiency | 76% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 53A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | S8JX-P (600W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron S8JX-P60012C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.