Omron S8JX-P60012CD technical specifications.
| Approvals | VDE, CE, cULus, cURus |
| Efficiency | 76% |
| Height | 4.67inch |
| Length | 9.44inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 53A |
| Max Power Dissipation | 600W |
| Mount | Rack, Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | S8JX-P |
| Voltage - Output 1 | 12V |
| Width | 3.06inch |
| RoHS | Not Compliant |
Download the complete datasheet for Omron S8JX-P60012CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.