Omron S8M-CP04-RS technical specifications.
| Depth | 86.5mm |
| Length | 75mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 3.8A |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | S8M |
| Termination | Screw |
| Weight | 400g |
| Width | 119.1mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8M-CP04-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.