Omron S8PE-F24024CD technical specifications.
| Efficiency | 88% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Power Dissipation | 240W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Series | S8PE (240W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron S8PE-F24024CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.