Omron S8PS-10024D technical specifications.
| Efficiency | 80% |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 100W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| RoHS Compliant | Yes |
| Series | S8PS (100W) |
| Voltage - Output 1 | 24V |
| Weight | 700g |
| RoHS | Not Compliant |
Download the complete datasheet for Omron S8PS-10024D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
