Omron S8TS-06024F technical specifications.
| Package Length (mm) | 120 |
| Package Width (mm) | 48 |
| Package Height (mm) | 128.1 |
| Mounting | DIN Rail |
| Style | DIN Rail |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 2.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 60W |
| Efficiency | 75(Min)% |
| Configurable | No |
| Medical Application | No |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 1A |
| Ripple & Noise | 2%(Max) |
| Cage Code | SDM04 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron S8TS-06024F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.