Omron S8VE-18024 technical specifications.
| Efficiency | 80% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 7.5A |
| Max Power Dissipation | 180W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 180W |
| Series | S8VE (180W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VE-18024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.