Omron S8VE06024 technical specifications.
| Approvals | VDE, CE, cULus, cURus |
| Package/Case | 100 |
| Efficiency | 80% |
| Height | 3.74inch |
| Isolation Voltage | 3kV |
| Length | 4.26inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.5A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | DIN Rail, Screw, Din-Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 35W |
| Package Quantity | 1 |
| Series | S8VE |
| Voltage - Output 1 | 24V |
| Width | 1.57inch |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VE06024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.