
Enclosed AC/DC power supply delivering 15W output power and 5VDC at 3A. Features include 77% efficiency, 3kV isolation voltage, and a wide operating temperature range of -40°C to 75°C. Input voltage spans 100-240VAC. Mounting options include DIN rail. Approvals include VDE, CE, and cULus. RoHS compliant.
Omron S8VK-G01505 technical specifications.
| Approvals | VDE, CE, cULus |
| Current - Output 1 | 3A |
| Depth | 90mm |
| Efficiency | 77% |
| Height | 3.54inch |
| Isolation Voltage | 3kV |
| Length | 90mm |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 15W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S8VK-G |
| Voltage - Output 1 | 5V |
| Weight | 5.291094oz |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VK-G01505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
