
Enclosed AC/DC power supply, 30W output power, delivering a stable 12V nominal output voltage with a maximum output current of 2.5A. Features wide AC input voltage range from 85V to 264V, 3kV isolation voltage, and 82% efficiency. Operates across a broad temperature range of -40°C to 75°C. Chassis mount design with DIN rail compatibility, measuring 90mm x 90mm x 32mm. RoHS compliant.
Omron S8VK-G03012 technical specifications.
| Current - Output 1 | 2.5A |
| Depth | 90mm |
| Efficiency | 82% |
| Height | 90mm |
| Isolation Voltage | 3kV |
| Length | 90mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Power | 30W |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Max Power Dissipation | 30W |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S8VK-G (30W) |
| Voltage - Output 1 | 12V |
| Weight | 195g |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VK-G03012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
