
Enclosed AC/DC power supply, 30W output power, delivering 24VDC at 1.3A. Features 86% efficiency and 3kV isolation voltage. Operates across a wide input voltage range of 85-264VAC, with a temperature range of -40°C to 75°C. DIN rail mountable, boasting VDE, CE, and cULus approvals, and is RoHS compliant.
Omron S8VK-G03024 technical specifications.
| Approvals | VDE, CE, cULus, cURus |
| Current - Output 1 | 1.3A |
| Depth | 90mm |
| Efficiency | 86% |
| Height | 3.54inch |
| Isolation Voltage | 3kV |
| Length | 90mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Output Power | 30W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 30W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 30W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S8VK-G |
| Voltage - Output 1 | 24V |
| Weight | 195g |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VK-G03024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
