
Enclosed AC/DC power supply, 60W output power, delivering a stable 24VDC at 2.5A. Features wide input voltage range (85-264VAC), 88% efficiency, and 3kV isolation voltage. Operates reliably across an extended temperature range of -40°C to 75°C. Compact design with dimensions of 110mm (L) x 32mm (W) x 90mm (H) and DIN rail mounting capability.
Omron S8VK-G06024 technical specifications.
| Current - Output 1 | 2.5A |
| Depth | 110mm |
| Efficiency | 88% |
| Height | 90mm |
| Isolation Voltage | 3kV |
| Length | 110mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Power | 60W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 60W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 60W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S8VK-G (60W) |
| Voltage - Output 1 | 24V |
| Weight | 260g |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VK-G06024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
