
Enclosed AC/DC power supply, 240W output power, 48VDC nominal output voltage, and 5A maximum output current. Features 92% efficiency, 3kV isolation voltage, and a wide operating temperature range of -40°C to 75°C. Input voltage range is 85-264VAC. Compliant with RoHS and approved by VDE, CE, cULus, and cURus. Designed for DIN rail mounting.
Omron S8VK-G24048 technical specifications.
| Approvals | VDE, CE, cULus, cURus |
| Package/Case | 120 |
| Current - Output 1 | 5A |
| Depth | 150mm |
| Efficiency | 92% |
| Height | 4.92inch |
| Isolation Voltage | 3kV |
| Length | 150mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 240W |
| Max Output Voltage | 48V |
| Min Output Voltage | 48V |
| Max Power Dissipation | 240W |
| Mount | DIN Rail |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 240W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S8VK-G |
| Voltage - Output 1 | 48V |
| Weight | 900g |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VK-G24048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
