
Enclosed AC/DC power supply delivering 480W maximum output power with a single 24V output at 20A. Features include 93% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-264VAC. Operating temperature range spans -40°C to 75°C. Approvals include VDE, CE, cULus, and cURus. Designed for DIN rail mounting with a chassis mount enclosure.
Omron S8VK-G48024 technical specifications.
| Approvals | VDE, CE, cULus, cURus |
| Package/Case | 120 |
| Current - Output 1 | 20A |
| Depth | 150mm |
| Efficiency | 93% |
| Height | 4.92inch |
| Isolation Voltage | 3kV |
| Length | 150mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Power | 480W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 480W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 480W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S8VK-G |
| Voltage - Output 1 | 24V |
| Weight | 3.307lb |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VK-G48024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
