
Enclosed AC/DC power supply delivering 480W maximum output power with a nominal 48V output voltage and 10A maximum output current. Features include 93% efficiency, 3kV isolation voltage, and a wide AC input range of 85-264V. Operating temperature range spans -40°C to 75°C, with approvals from VDE, CE, cULus, and cURus. This chassis mount unit is designed for DIN rail mounting and measures 150mm in length, 95mm in width, and 120mm in height.
Omron S8VK-G48048 technical specifications.
| Approvals | VDE, CE, cULus, cURus |
| Package/Case | 120 |
| Current - Output 1 | 10A |
| Depth | 150mm |
| Efficiency | 93% |
| Height | 4.92inch |
| Isolation Voltage | 3kV |
| Length | 150mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 480W |
| Max Output Voltage | 48V |
| Min Output Voltage | 48V |
| Max Power Dissipation | 480W |
| Mount | DIN Rail |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 480W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S8VK-G |
| Voltage - Output 1 | 48V |
| Weight | 1500g |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VK-G48048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
