
960W AC/DC power supply, single output, 24V, 40A. Features 92% efficiency, 3kV isolation voltage, and a wide operating temperature range of -40°C to 70°C. Input voltage range is 380V to 480V AC. DIN rail mountable with UL, CE, and TUV approvals. RoHS compliant.
Omron S8VK-T96024 technical specifications.
| Approvals | UL, CE, TUV |
| Depth | 135mm |
| Efficiency | 92% |
| Height | 4.92inch |
| Isolation Voltage | 3kV |
| Length | 7.09inch |
| Max Input Voltage | 480V |
| Min Input Voltage | 380V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 960W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 40A |
| RoHS Compliant | Yes |
| Series | S8VK-T |
| Voltage - Output 1 | 24V |
| Weight | 2700g |
| Width | 3.74inch |
| RoHS | Not Compliant |
Download the complete datasheet for Omron S8VK-T96024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
