
15W AC/DC power supply, single output, delivering 15V at 1A. Features 78% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-264V AC. Operates between -10°C and 70°C, with DIN rail mounting. Dimensions are 80.5mm L x 33mm W x 81.5mm H.
Omron S8VM-01515CD technical specifications.
| Current - Output 1 | 1A |
| Depth | 89.9mm |
| Efficiency | 78% |
| Height | 81.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 80.5mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1A |
| Max Output Power | 15W |
| Max Output Voltage | 15V |
| Min Output Voltage | 15V |
| Max Power Dissipation | 15W |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 15W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | S8VM (15W) |
| Voltage - Output 1 | 15V |
| Weight | 6.349313oz |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VM-01515CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
