Omron S8VM-01524A technical specifications.
| Current - Output 1 | 650mA |
| Efficiency | 80% |
| Height | 84.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 84.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 1 |
| Series | S8VM (15W) |
| Voltage - Output 1 | 24V |
| Weight | 6.349313oz |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VM-01524A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.