
15W AC/DC power supply with a single 24V output, delivering up to 650mA. Features 80% efficiency and 3kV isolation voltage. Operates from 85V to 264V AC input, with a temperature range of -10°C to 70°C. Designed for DIN rail mounting, this compact unit measures 80.5mm x 33mm x 33.5mm.
Omron S8VM-01524AD technical specifications.
| Current - Output 1 | 650mA |
| Depth | 33.5mm |
| Efficiency | 80% |
| Height | 81.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 80.5mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 650mA |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 15W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 650mA |
| Output Power | 15W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | S8VM (15W) |
| Voltage - Output 1 | 24V |
| Weight | 6.349313oz |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VM-01524AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
