30W AC/DC power supply, single output, 12V at 2.5A. Features 79% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-264V AC. Operates from -10°C to 70°C with DIN rail mounting. Dimensions are 95.5mm length, 33mm width, and 33.5mm depth.
Omron S8VM-03012CD technical specifications.
| Current - Output 1 | 2.5A |
| Depth | 33.5mm |
| Efficiency | 79% |
| Height | 84.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 95.5mm |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.5A |
| Max Output Power | 30W |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Max Power Dissipation | 30W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | S8VM (30W) |
| Voltage - Output 1 | 12V |
| Weight | 7.760272oz |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VM-03012CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.