
30W AC/DC power supply with single 15V output, capable of delivering up to 2A. Features include 85-264VAC input voltage range, 79% efficiency, and 3kV isolation voltage. Operates between -10°C and 70°C, with dimensions of 95.5mm (L) x 33mm (W) x 84.5mm (H). Designed for DIN rail mounting and is lead-free.
Omron S8VM-03015CD technical specifications.
| Current - Output 1 | 1A |
| Depth | 89.9mm |
| Efficiency | 79% |
| Height | 84.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 95.5mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2A |
| Max Output Power | 30W |
| Max Output Voltage | 15V |
| Min Output Voltage | 15V |
| Max Power Dissipation | 30W |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 30W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | S8VM (30W) |
| Voltage - Output 1 | 15V |
| Weight | 7.760272oz |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VM-03015CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
