Omron S8VM-03024C technical specifications.
| Current - Output 1 | 1.3A |
| Depth | 33.5mm |
| Efficiency | 81% |
| Height | 82.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 95.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.3A |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 30W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | S8VM (30W) |
| Voltage - Output 1 | 24V |
| Weight | 7.760272oz |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VM-03024C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
