Omron S8VM-05015D technical specifications.
| Efficiency | 79% |
| Height | 82.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 120.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 50W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Series | S8VM (50W) |
| Voltage - Output 1 | 15V |
| Weight | 10.229449oz |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VM-05015D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
