
100W AC/DC converter featuring a single 5V output with a maximum current of 20A. This general-purpose power supply operates from 85-240V AC input, delivering 100W of output power. It offers 3kV isolation voltage and a wide operating temperature range of -10°C to 70°C. Designed for DIN rail mounting, this component measures 193.5mm in length, 89.9mm in depth, 84.5mm in height, and 35mm in width, with an efficiency of 81%.
Omron S8VM-10005CD technical specifications.
| Current - Output 1 | 20A |
| Depth | 89.9mm |
| Efficiency | 81% |
| Height | 84.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 193.5mm |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 20A |
| Max Output Power | 100W |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 100W |
| Mount | DIN Rail |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | S8VM (100W) |
| Voltage - Output 1 | 5V |
| Weight | 1.014lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VM-10005CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
