
Single-output AC/DC power supply delivering 100W maximum output power with a 15V nominal output voltage and 7A maximum output current. Features include 3kV isolation voltage, 81% efficiency, and a wide input voltage range of 85-264V AC. Operating temperature range is -10°C to 70°C. Approvals include VDE, CE, cULus, and cURus. Unit mounts via DIN rail and measures 164.5mm L x 35mm W x 89.9mm D.
Omron S8VM-10015CD technical specifications.
| Approvals | VDE, CE, cULus, cURus |
| Package/Case | 100 |
| Depth | 89.9mm |
| Efficiency | 81% |
| Height | 84.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 164.5mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 7A |
| Max Output Power | 100W |
| Max Output Voltage | 15V |
| Min Output Voltage | 15V |
| Max Power Dissipation | 100W |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Mount | DIN Rail |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | S8VM |
| Voltage - Output 1 | 15V |
| Weight | 1.014lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VM-10015CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.