Omron S8VM-10024 technical specifications.
| Depth | 89.9mm |
| Efficiency | 82% |
| Height | 82.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 160.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 100W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Series | S8VM (100W) |
| Voltage - Output 1 | 24V |
| Weight | 1.014lb |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VM-10024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
