Omron S8VM-30015C technical specifications.
| Approvals | VDE, CE, cULus, cURus |
| Package/Case | 300 |
| Depth | 83.5mm |
| Efficiency | 79% |
| Height | 2.46inch |
| Isolation Voltage | 3kV |
| Length | 7.4inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 22A |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 22A |
| Output Power | 300W |
| Package Quantity | 1 |
| Series | S8VM |
| Voltage - Output 1 | 15V |
| Weight | 2.425lb |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VM-30015C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.