Omron S8VM-60015C technical specifications.
| Depth | 83.8mm |
| Efficiency | 80% |
| Height | 101.8mm |
| Isolation Voltage | 3kV |
| Length | 192mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.3A |
| Max Output Voltage | 15V |
| Min Output Voltage | 15V |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 43A |
| Output Power | 600W |
| Package Quantity | 1 |
| Series | S8VM (600W) |
| Voltage - Output 1 | 15V |
| Weight | 3.748lb |
| Width | 83.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VM-60015C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.