
AC/DC converter delivering 5V at 50W maximum output power. Features a single output with 10A current capability and 5V output voltage. Operates from 85-264V AC input voltage, with an efficiency of 80%. Isolation voltage rated at 3kV, and it is lead-free compliant. Unit mounts via DIN rail and operates within a temperature range of -10°C to 70°C. Approvals include VDE, CE, cULus, and cURus.
Omron S8VM05005CD technical specifications.
| Approvals | VDE, CE, cULus, cURus |
| Current - Output 1 | 10A |
| Depth | 89.9mm |
| Efficiency | 80% |
| Height | 3.25inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 120.5mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Output Power | 50W |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 50W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | S8VM |
| Voltage - Output 1 | 5V |
| Weight | 10.229449oz |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VM05005CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.