
15W AC/DC power supply featuring a single 5V output at 2A. This general-purpose power supply operates with an input voltage range of 85-264V AC and offers 3kV isolation voltage. It boasts a 72% efficiency and a compact design with dimensions of 96.4mm (L) x 85mm (W) x 22.5mm (H). The unit is DIN rail mountable, RoHS compliant, and operates within a temperature range of -10°C to 60°C.
Omron S8VS-01505 technical specifications.
| Current - Output 1 | 2A |
| Depth | 22.5mm |
| Efficiency | 72% |
| Height | 22.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 96.4mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2A |
| Max Output Power | 15W |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 15W |
| Mount | DIN Rail |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S8VS (15W) |
| Voltage - Output 1 | 5V |
| Weight | 5.643834oz |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VS-01505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.