
30W AC/DC converter featuring a 12V nominal output voltage and 2.5A maximum output current. This general-purpose power supply operates from 85V to 264V AC input, delivering 30W of power with 76% efficiency. It offers 3kV isolation voltage and a wide operating temperature range of -10°C to 60°C. The unit is DIN rail mountable and measures 96.4mm in length, 85mm in width, and 22.5mm in depth.
Omron S8VS-03012 technical specifications.
| Current - Output 1 | 2.5A |
| Current Rating | 2.5A |
| Depth | 22.5mm |
| Efficiency | 76% |
| Frequency | 450Hz |
| Height | 22.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 96.4mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.5A |
| Max Output Power | 30W |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Max Power Dissipation | 30W |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S8VS (30W) |
| Voltage - Output 1 | 12V |
| Voltage Rating (AC) | 240V |
| Weight | 6.349313oz |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VS-03012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
