
90W AC/DC power supply, single output, delivering 24V at 3.75A. Features 80% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-264V AC. Operates between -10°C and 60°C, with dimensions of 121.3mm (L) x 50mm (W) x 115mm (H). DIN rail mountable and RoHS compliant.
Omron S8VS-09024 technical specifications.
| Current - Output 1 | 3.75A |
| Current Rating | 3.75A |
| Depth | 121.3mm |
| Efficiency | 80% |
| Height | 115mm |
| Isolation Voltage | 3kV |
| Length | 121.3mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.75A |
| Max Output Power | 90W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 90W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3.75A |
| Output Power | 90W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S8VS (90W) |
| Voltage - Output 1 | 24V |
| Voltage Rating (AC) | 240V |
| Weight | 1.08lb |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VS-09024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
