
90W AC/DC Power Supply, single output, delivering 24V at 3.75A. Features 85-264V AC input, 3kV isolation voltage, and 80% efficiency. Operates from -10°C to 60°C, with DIN rail mounting. Approvals include VDE, CE, cULus, and cURus. RoHS compliant.
Omron S8VS-09024S technical specifications.
| Approvals | VDE, CE, cULus, cURus |
| Efficiency | 80% |
| Height | 4.53inch |
| Isolation Voltage | 3kV |
| Length | 4.78inch |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.75A |
| Max Output Power | 90W |
| Max Power Dissipation | 90W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3.75A |
| Output Power | 90W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S8VS |
| Voltage - Output 1 | 24V |
| Weight | 1.08lb |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VS-09024S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
