
The Omron S8VS-12024BP-F is a 24V AC/DC power supply with a maximum output current of 5A and a maximum power dissipation of 120W. It operates within a temperature range of -10°C to 60°C and is approved for use in various regions, including Europe and North America. The supply is designed for DIN rail mounting and is compliant with RoHS regulations.
Omron S8VS-12024BP-F technical specifications.
| Approvals | VDE, CE, cULus, cURus |
| Efficiency | 80% |
| Height | 4.53inch |
| Isolation Voltage | 3kV |
| Length | 4.78inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 5A |
| Max Power Dissipation | 120W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | S8VS |
| Voltage - Output 1 | 24V |
| Weight | 1.213lb |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VS-12024BP-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
