
180W AC/DC power supply, single output, delivering 24V at 7.5A. Features 80% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-264V AC. Operates from -10°C to 60°C with DIN rail mounting. RoHS compliant and lead-free.
Omron S8VS-18024 technical specifications.
| Current - Output 1 | 7.5A |
| Current Rating | 7.5A |
| Depth | 75mm |
| Efficiency | 80% |
| Frequency | 63Hz |
| Height | 115mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 125.3mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 7.5A |
| Max Output Power | 180W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 180W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Power | 180W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | S8VS (180W) |
| Voltage - Output 1 | 24V |
| Voltage Rating (AC) | 240V |
| Weight | 1.874lb |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VS-18024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
